Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 24.868 Ohm 80mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKS200MJM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CKS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.