This aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting and features a polarized polarity.
Illinois Capacitor 106CKS250MLN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CKS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106CKS250MLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.