The 106CKS250MLNSI is a 10uF aluminum electrolytic capacitor with a voltage rating of 250VDC and a tolerance of 20%. It features an ESR of 24.868 and a ripple current of 100. The capacitor has a leakage current of 115uA at 2 minutes and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The 106CKS250MLNSI operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKS250MLNSI technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 24.868Ohm |
| Ripple Current | 100mA |
| Leakage Current | 115@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.