Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 33.157 Ohm 80mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKS450MLUCC technical specifications.
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 33.157Ohm |
| Ripple Current | 80mA |
| Leakage Current | 175@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.