Cap Aluminum Lytic 10uF 500V 20% (12.5 X 20mm) Radial 5mm 39.7887 Ohm 105mA 2000h 85°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 106CKS500MTJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 106CKS500MTJG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CKS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106CKS500MTJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.