The 106HC5700KR film capacitor from Illinois Capacitor features a capacitance of 10uF with a tolerance of 10% and a maximum operating temperature of 85 degrees Celsius. It has a high AC voltage rating of 700VAC and a low ESR of 0.0006. The capacitor is designed for screw mount applications and has a size of 95 X 71.5. It is suitable for high current applications and has a negative capacitance tolerance of -10.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106HC5700KR technical specifications.
| Capacitance | 10uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0006Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 95 X 71.5mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.