Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 37.789 Ohm 320mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106KFM450M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Manufacturer Series | KFM |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.