Cap Film 10uF 600V PP 10% (42.5 X 28 X 37mm) Radial 37.5mm 100°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 106MABA02KJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 106MABA02KJL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106MABA02KJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.