The 106MABA04KJS is a 10uF film capacitor from Illinois Capacitor with a rated voltage of 370VDC and 160VAC. It has a tolerance of 10% and is suitable for motor run and power supply applications. The capacitor operates within a temperature range of -25°C to 85°C and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106MABA04KJS technical specifications.
| Capacitance | 10uF |
| Voltage | 370VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 370VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 17 X 28mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.