CLASS X2 EMI/RFI BOXED METALLIZED POLYPROPYLENE FILM
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106MKP275KJG4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.