The 106MSR100K film capacitor from Illinois Capacitor features a capacitance of 10uF and a DC rated voltage of 100V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 17.5mm in width, 32mm in length, and 28.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 106MSR100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 106MSR100K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17.5 |
| Length | 32 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MSR |
| Height | 28.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106MSR100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.