The 106PHB250K2J is a 10uF power film capacitor with a rated voltage of 250VDC and 160VAC. It has a tolerance of 10% and is suitable for operation between -40°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 42.5 x 17 x 28 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106PHB250K2J technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0034Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 17 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.