Polypropylene film capacitor with 10µF capacitance and 400V DC rated voltage. Features axial leaded, through-hole mounting and a 2-terminal configuration. Operates across a temperature range of -40°C to 85°C with a ±10% tolerance.
Illinois Capacitor 106PHC400K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | PHC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106PHC400K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.