The 106RMR100KSJ is a 10uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 10%. It features a standard ESR and a ripple current of 100. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106RMR100KSJ technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| ESR | 13.3Ohm |
| Ripple Current | 100mA |
| Leakage Current | 30@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.