The 106RZM050M is a polarized aluminum electrolytic capacitor with a capacitance of 10uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 105 degrees Celsius. This component is designed for through-hole mounting and features a polarized design.
Illinois Capacitor 106RZM050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | RZM |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RZM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106RZM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.