Cap Aluminum 10uF 50V 20% (7.1 X 4.6 X 4.6mm) SMD 23.21 Ohm 100mA 2000 hr
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106SPS050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.