This 10uF surface mount aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed to operate within a temperature range of -40°C to 85°C. With a lifetime of 2000 hours, this component is suitable for various applications requiring reliable capacitance.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106SPS050M4A technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 23.21Ohm |
| Ripple Current | 100mA |
| Lifetime | 2000h |
| Size | 7.1 X 4.6 X 4.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.