This 10uF aluminum electrolytic capacitor is rated for 250V DC and has a maximum operating temperature of 105°C. It is a polarized component with a length of 21mm and is designed for through-hole mounting. The capacitor is part of the TMA series from Illinois Capacitor and is suitable for use in a variety of applications requiring a standard aluminum electrolytic capacitor.
Illinois Capacitor 106TMA250M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 21 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106TMA250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.