Cap Aluminum Lytic 10uF 350V 20% (12.5 X 25mm) Axial 33.157 Ohm 64mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106TMA350M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 26 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.