This aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 50V. It is polarized and has a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 12.5mm. It is part of the TTA series, which is rated for 50V.
Illinois Capacitor 106TTA050MSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TTA (50 V) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106TTA050MSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.