This 10uF aluminum electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 2.94 ohms at 20°C and 100Hz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106TXK350MSI technical specifications.
| Capacitance | 10uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 39.789Ohm |
| Ripple Current | 180mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.94@20°C@100HzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.