This 10uF aluminum electrolytic capacitor from Illinois Capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 400V and is a polarized component. The capacitor measures 20mm in length and has 2 terminals. It is designed for use in standard applications.
Illinois Capacitor 106TXK400M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | TXK |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | TXK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106TXK400M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.