This 10uF aluminum electrolytic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is polarized and has a DC rated voltage of 400V. It measures 16mm in length and is part of the TXK series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | TXK |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | TXK |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |