Cap Aluminum Lytic 10uF 450V 20% (12.5 X 26mm) Radial 5mm 39.789 Ohm 280mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106TXK450MSI technical specifications.
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 39.789Ohm |
| Ripple Current | 280mA |
| Lifetime | 5000h |
| Size | 12.5 X 26mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.95@20°C@100HzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.