This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is polarized and features a height of 10.2mm and a length of 11.6mm. It is available in a package type of 4141.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ACZ |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |