Cap Aluminum Organic 100uF 20VDC 20% (10 X 10.5mm) Radial 5mm 0.03 Ohm 3210mA 2000h 105°C
Sign in to ask questions about the Illinois Capacitor 107AFX020M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107AFX020M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | AFX |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107AFX020M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.