Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 2.32 Ohm 600mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107AVD035MFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107AVD035MFE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107AVD035MFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.