2-terminal aluminum electrolytic capacitor featuring solid polymer construction. This general-purpose capacitor offers reliable performance for a wide range of electronic applications. Its robust design ensures stable capacitance and low equivalent series resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107AVG063MFBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107AVG063MFBJ technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107AVG063MFBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.