High-performance aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a low ESR of 2.321 Ohms and a ripple current rating of 300mA. Operating temperature range spans from -55°C to +105°C, with a rated lifespan of 2000 hours at maximum temperature. This polarized, two-terminal surface-mount device measures 8.3mm in width, 9mm in length, and 10.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107AXZ050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107AXZ050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AXZ(50 V) |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107AXZ050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.