Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 3.979 Ohm 125mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107BPS010M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | BPS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.