The 107CKE100MLQCC is a 100uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a standard ESR and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It can withstand a ripple current of 240 and has a leakage current of 300uA at 1 minute and 100uA at 2 minutes. The capacitor has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKE100MLQCC technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 1.3263Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.