Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 2.487 Ohm 470mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKE160M technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 2.487Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 470mA |
| Leakage Current | 520@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.