Cap Aluminum Lytic 100uF 350V 20% (16 X 40mm) Radial 7.5mm 3.3157 Ohm 510mA 2000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107CKE350MKCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107CKE350MKCG technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107CKE350MKCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.