The 107CKS035MCC is a 100uF aluminum electrolytic capacitor with a 35VDC working voltage and 20% tolerance. It has a low ESR of 1.989 and can handle a high ripple current of 210. The capacitor has a long lifetime of 1000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKS035MCC technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.989Ohm |
| Ripple Current | 210mA |
| Leakage Current | 105@1Min|35@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.