This 63V aluminum electrolytic capacitor features a capacitance of 100uF and is designed for use in through hole applications. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is a polarized component, meaning it has a specific positive and negative terminal orientation.
Illinois Capacitor 107CKS063MJM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | CKS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107CKS063MJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.