This 100VDC 100uF 20% electrolytic capacitor features a standard ESR of 1.326 and a ripple current of 340. It has a leakage current of 300uA at 1 minute and 100uA at 2 minutes. The capacitor has a lifetime of 1000 hours and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKS100MLQCC technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 1.326Ohm |
| Ripple Current | 340mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.