Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 1.326 Ohm 340mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKS100MLQSI technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 1.326Ohm |
| Ripple Current | 340mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.