Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 2.487 Ohm 440mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKS250MQVSI technical specifications.
| Capacitance | 100uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 2.487Ohm |
| Ripple Current | 440mA |
| Leakage Current | 790@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.