The 107CKS350M is an aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 350V. It features a polarized design and is available in a through-hole package. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 107CKS350M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | CKS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107CKS350M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.