This is a 100uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It has a standard ESR of 3.316 and a ripple current of 280. The capacitor is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It can operate between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107CKS450MCC technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 3.316Ohm |
| Ripple Current | 280mA |
| Leakage Current | 1390@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.