Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 100000000uF, Through Hole Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107DCN2R7Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107DCN2R7Q technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Manufacturer Series | DCN |
| Capacitance | 100000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107DCN2R7Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.