The 107KXM063MNP is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 63V. This capacitor is designed for use in through hole applications and has a length of 16.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107KXM063MNP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.