Cap Aluminum Lytic 100uF 100V 20% (10 X 31.5mm) Radial 5mm 1.6579 Ohm 660mA 4000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107KXM100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.