Cap Aluminum Lytic 100uF 450V 20% (25 X 25mm) Snap-In 10mm 3.31573 Ohm 970mA 2000h 85°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107LBA450M2CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107LBA450M2CC technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | LBA |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107LBA450M2CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.