
Cap Aluminum Lytic 100uF 500V 20% (25 X 30mm) Snap-In 10mm 2.4868 Ohm 810mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107LBA500M2CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107LBA500M2CD technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1.5 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 30 |
| Capacitance | 100uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| ESR | 2.4868Ohm |
| Ripple Current | 810mA |
| Leakage Current | 1000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3FYH5 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 107LBA500M2CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.