This 100uF electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a minimum operating temperature of -40°C and a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107LMX400M2CD technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 2.487Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 660mA |
| Leakage Current | 800@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.