Cap Aluminum Lytic 100uF 63V 20% (10 X 20mm) Radial 5mm 1.49 Ohm 495mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | LSR |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | LSR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |