This 100uF electrolytic capacitor has a voltage rating of 4VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has an ESR of 5.83 and a ripple current of 61. It is designed for surface mount applications and has a cylindrical construction. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107SML004M technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 5.83Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 61mA |
| Leakage Current | 12@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.