This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 16V. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The capacitor is polarized and has a height of 5.4mm and a length of 7.3mm. It is a surface mount component with a width of 6.3mm.
Illinois Capacitor 107SML016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | SML |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SML(16 VOLT) |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107SML016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.