Cap Aluminum 100uF 6.3V 20% (7.1 X 4.6 X 4.6mm) SMD 4.64 Ohm 75mA 2000 hr
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107SPH6R3M technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 4.64Ohm |
| Ripple Current | 75mA |
| Lifetime | 2000h |
| Size | 7.1 X 4.6 X 4.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.